SICK, DOS Compact Power Connector Cable Mount Plug, 10A, 50 V

RS Stock No.: 285-1220Brand: SICKManufacturers Part No.: 6007363
brand-logo
View all in Compact Power Connectors

Technical documents

Specifications

Brand

Sick

Plug/Socket

Plug

Voltage Rating

50 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

10A

Cable Diameter

7 → 9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Series

DOS

Country of Origin

Germany

Stock information temporarily unavailable.

€ 87.79

€ 87.79 Each (ex VAT)

SICK, DOS Compact Power Connector Cable Mount Plug, 10A, 50 V

€ 87.79

€ 87.79 Each (ex VAT)

SICK, DOS Compact Power Connector Cable Mount Plug, 10A, 50 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Plug/Socket

Plug

Voltage Rating

50 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

10A

Cable Diameter

7 → 9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Series

DOS

Country of Origin

Germany