SICK, YM2A15 Series Y-Connector for Use with SICK SIG100 & SIG200

RS Stock No.: 225-0196Brand: SICKManufacturers Part No.: YM2A15-000S01FY2A4
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

Sick

Accessory Type

Y-Connector

For Use With

SICK SIG100 & SIG200

Application

Y-Cable for SIG100 & SIG200

Series

YM2A15

Connection Gender

Female, Male

Terminal Type

M12 5 Pin

Material

TPU, Zinc Diecast

Country of Origin

Germany

Stock information temporarily unavailable.

€ 57.35

€ 57.35 Each (ex VAT)

SICK, YM2A15 Series Y-Connector for Use with SICK SIG100 & SIG200

€ 57.35

€ 57.35 Each (ex VAT)

SICK, YM2A15 Series Y-Connector for Use with SICK SIG100 & SIG200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Accessory Type

Y-Connector

For Use With

SICK SIG100 & SIG200

Application

Y-Cable for SIG100 & SIG200

Series

YM2A15

Connection Gender

Female, Male

Terminal Type

M12 5 Pin

Material

TPU, Zinc Diecast

Country of Origin

Germany