Technical documents
Specifications
Brand
SickRange
microScan3
Series
MICS3
Component Type
Receiver
Maximum Scanning Distance
4m
Safety Type
3
SIL IEC 61508
2
SIL (IEC 61508)
2
PL EN ISO 13849-1
d
PL (EN ISO 13849-1)
d
Peak Wavelength
845nm
Maximum Response Time
= 70 ms
Terminal Type
M12
Dimensions
112 x 163 x 111.1 mm
Product Length
163mm
Application
Indoor
Length
111.1mm
Width
112mm
Height
163mm
Country of Origin
Germany
€ 7,453.28
€ 7,453.28 Each (ex VAT)
1
€ 7,453.28
€ 7,453.28 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickRange
microScan3
Series
MICS3
Component Type
Receiver
Maximum Scanning Distance
4m
Safety Type
3
SIL IEC 61508
2
SIL (IEC 61508)
2
PL EN ISO 13849-1
d
PL (EN ISO 13849-1)
d
Peak Wavelength
845nm
Maximum Response Time
= 70 ms
Terminal Type
M12
Dimensions
112 x 163 x 111.1 mm
Product Length
163mm
Application
Indoor
Length
111.1mm
Width
112mm
Height
163mm
Country of Origin
Germany