Technical documents
Specifications
Brand
SickType
T-slot
Supply Voltage
15 → 30V dc
Manufacturer Series
MZ2Q
LED Indicator
Yes
Operation
PNP
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Electrical Connection Type
Cable 4-wire
Outlet Port
Wire
Country of Origin
Hungary
Stock information temporarily unavailable.
€ 136.33
€ 136.33 Each (ex VAT)
SICK T-slot Pneumatic Cylinder Sensor, IP67, 15 → 30V dc, PNP Operation, MZ2Q, with LED indicator
1
€ 136.33
€ 136.33 Each (ex VAT)
SICK T-slot Pneumatic Cylinder Sensor, IP67, 15 → 30V dc, PNP Operation, MZ2Q, with LED indicator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickType
T-slot
Supply Voltage
15 → 30V dc
Manufacturer Series
MZ2Q
LED Indicator
Yes
Operation
PNP
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Electrical Connection Type
Cable 4-wire
Outlet Port
Wire
Country of Origin
Hungary