SICK Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

RS Stock No.: 205-4948Brand: SICKManufacturers Part No.: 1068921
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Response Time

650 μs

Maximum Operating Temperature

+55°C

Series

G6

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 132.92

€ 132.92 Each (ex VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

€ 132.92

€ 132.92 Each (ex VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Response Time

650 μs

Maximum Operating Temperature

+55°C

Series

G6

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

Hungary