SICK TiM3xx Series TiM Laser Scanner, 2m Max Range
RS Stock No.: 285-9043Brand: SICKManufacturers Part No.: TIM320-1131000 / 1062219Distrelec Article No.: 30125398

Technical documents
Specifications
Brand
SickRange
TiM
Series
TIM3XX
Maximum Scanning Distance
2m
Maximum Response Time
134 ms
Terminal Type
M12 Connector
Dimensions
60 x 60 x 79 mm
Length
60mm
Width
60mm
Height
79mm
Application
Indoor
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 1,845.58
€ 1,845.58 Each (ex VAT)
SICK TiM3xx Series TiM Laser Scanner, 2m Max Range
1
€ 1,845.58
€ 1,845.58 Each (ex VAT)
SICK TiM3xx Series TiM Laser Scanner, 2m Max Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickRange
TiM
Series
TIM3XX
Maximum Scanning Distance
2m
Maximum Response Time
134 ms
Terminal Type
M12 Connector
Dimensions
60 x 60 x 79 mm
Length
60mm
Width
60mm
Height
79mm
Application
Indoor
Country of Origin
Malaysia