Technical documents
Specifications
Brand
SIBACurrent Rating
630mA
Voltage Rating
250V
Fuse Speed
T
Body Material
Ceramic Tube Non Transparent
Body Length
8mm
Body Width
4.4mm
Body Height
4.4mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 250 V ac
Dimensions
8 x 4.4 x 4.4mm
Terminal Material
Brass, Silver Plated
Country of Origin
Germany
Product details
Sub-miniature SMD Fuses 250V 4.5x8mm
Ceramic tube non-transparent insulating body
Brass, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 8 mm
Approvals
IEC 60127
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
€ 11.92
€ 1.192 Each (In a Bag of 10) (ex VAT)
Standard
10
€ 11.92
€ 1.192 Each (In a Bag of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | € 1.192 | € 11.92 |
100 - 490 | € 1.097 | € 10.97 |
500+ | € 1.074 | € 10.74 |
Technical documents
Specifications
Brand
SIBACurrent Rating
630mA
Voltage Rating
250V
Fuse Speed
T
Body Material
Ceramic Tube Non Transparent
Body Length
8mm
Body Width
4.4mm
Body Height
4.4mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 250 V ac
Dimensions
8 x 4.4 x 4.4mm
Terminal Material
Brass, Silver Plated
Country of Origin
Germany
Product details
Sub-miniature SMD Fuses 250V 4.5x8mm
Ceramic tube non-transparent insulating body
Brass, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 8 mm
Approvals
IEC 60127
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.