Sharpie Fine Tip Red Marker Pen

RS Stock No.: 768-9209Brand: SharpieManufacturers Part No.: S0945740
brand-logo
View all in Marker Pens

Technical documents

Specifications

Brand

Sharpie

Marker Type

Permanent Marker

Tip Size

Fine

Ink Colour

Red

Tip Shape

Bullet Tip

Country of Origin

China

Product details

Sharpie Permanent Marker with Small Metal Barrel (Bullet)

Permanent marker with metal barrel Durable blocked bullet tip for heavy use Marks on most surfaces even wet and oily

Xylene and Toluene-free
Plastic cap with pocket clip
Easy to cap/uncap
Line width 1mm

You may be interested in
Sharpie Fine Tip Black Marker Pen
€ 38.301 Pack of 12 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Sharpie Fine Tip Red Marker Pen

P.O.A.

Sharpie Fine Tip Red Marker Pen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sharpie Fine Tip Black Marker Pen
€ 38.301 Pack of 12 (ex VAT)

Technical documents

Specifications

Brand

Sharpie

Marker Type

Permanent Marker

Tip Size

Fine

Ink Colour

Red

Tip Shape

Bullet Tip

Country of Origin

China

Product details

Sharpie Permanent Marker with Small Metal Barrel (Bullet)

Permanent marker with metal barrel Durable blocked bullet tip for heavy use Marks on most surfaces even wet and oily

Xylene and Toluene-free
Plastic cap with pocket clip
Easy to cap/uncap
Line width 1mm

You may be interested in
Sharpie Fine Tip Black Marker Pen
€ 38.301 Pack of 12 (ex VAT)