Technical documents
Specifications
Brand
SESGrommet Type
Round
Minimum Cable Diameter
1mm
Panel Hole Diameter
63mm
Maximum Cable Diameter
53mm
Material
Polychloroprene
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Series
DG
Maximum Panel Thickness
2.5mm
Country of Origin
France
Product details
SES Rubber Grommets, DG Series
The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries in panels and enclosures.
Features and Benefits
Black polychloroprene rubber
Available with 1 mm and 1.5 mm thick membranes
Tensile strength at break: 7 MPa
Ultimate elongation: >400%
Dielectric strength: >13 kV/mm
RoHS compliant
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SESGrommet Type
Round
Minimum Cable Diameter
1mm
Panel Hole Diameter
63mm
Maximum Cable Diameter
53mm
Material
Polychloroprene
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Series
DG
Maximum Panel Thickness
2.5mm
Country of Origin
France
Product details
SES Rubber Grommets, DG Series
The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries in panels and enclosures.
Features and Benefits
Black polychloroprene rubber
Available with 1 mm and 1.5 mm thick membranes
Tensile strength at break: 7 MPa
Ultimate elongation: >400%
Dielectric strength: >13 kV/mm
RoHS compliant