Sensirion SEN54-SDN-T, PM, RH, T, VOC Environment Sensor for Particulate Matter, Relative Humidity, Temperature, VOC

RS Stock No.: 238-9413Brand: SensirionManufacturers Part No.: SEN54-SDN-T
brand-logo
View all in Environmental Sensor ICs

Technical documents

Specifications

Gases Detected

PM, RH, T, VOC

Accuracy

4.5%RH

Response Time

10 s, 20 s, 30 s, 60 s

Application

Particulate Matter, Relative Humidity, Temperature, VOC Measurement

Sensor Type

Air Quality Sensors

Power Source

Battery, USB

Dimensions

22.3 x 52.3 x 43.3mm

Minimum Operating Temperature

-10 °C

Maximum Operating Temperature

+50 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 31.28

€ 31.28 Each (ex VAT)

Sensirion SEN54-SDN-T, PM, RH, T, VOC Environment Sensor for Particulate Matter, Relative Humidity, Temperature, VOC
Select packaging type

€ 31.28

€ 31.28 Each (ex VAT)

Sensirion SEN54-SDN-T, PM, RH, T, VOC Environment Sensor for Particulate Matter, Relative Humidity, Temperature, VOC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Gases Detected

PM, RH, T, VOC

Accuracy

4.5%RH

Response Time

10 s, 20 s, 30 s, 60 s

Application

Particulate Matter, Relative Humidity, Temperature, VOC Measurement

Sensor Type

Air Quality Sensors

Power Source

Battery, USB

Dimensions

22.3 x 52.3 x 43.3mm

Minimum Operating Temperature

-10 °C

Maximum Operating Temperature

+50 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more