Technical documents
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SP-CO
Maximum Switching Current
250mA
Maximum Switching Power
5W
Maximum Switching Voltage
175V ac/dc
Contact Resistance
100mΩ
Contact Material
Rhodium
Maximum Release Time
1ms
Operating Time Including Bounce
0.7ms
Product details
Form A & C Reed Switches
Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically
€ 19.45
€ 19.45 Each (ex VAT)
1
€ 19.45
€ 19.45 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | € 19.45 |
20 - 99 | € 17.58 |
100 - 249 | € 17.12 |
250 - 499 | € 15.21 |
500+ | € 14.33 |
Technical documents
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SP-CO
Maximum Switching Current
250mA
Maximum Switching Power
5W
Maximum Switching Voltage
175V ac/dc
Contact Resistance
100mΩ
Contact Material
Rhodium
Maximum Release Time
1ms
Operating Time Including Bounce
0.7ms
Product details
Form A & C Reed Switches
Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically