Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal Internal
Switch Output
SPNO
Body Material
Polyphenylene Sulfide
Cable Length
1m
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
LLF40
Current Rating
0.6 A
Country of Origin
United Kingdom
€ 41.42
€ 41.42 Each (ex VAT)
1
€ 41.42
€ 41.42 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal Internal
Switch Output
SPNO
Body Material
Polyphenylene Sulfide
Cable Length
1m
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
LLF40
Current Rating
0.6 A
Country of Origin
United Kingdom