Sensata Crydom DRA1-CX Series Solid State Interface Relay, 32 V dc Control, 5 A rms Load, DIN Rail Mount

RS Stock No.: 701-8556Brand: Sensata / CrydomManufacturers Part No.: DRA1-CXE380D5
brand-logo
View all in Solid State Interface Relays

Technical documents

Specifications

Maximum Control Voltage

32 V dc

Maximum Load Current

5 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

530 V ac

Minimum Control Voltage

15 V dc

Control Voltage Range

15 → 32 V dc

Switching Type

Zero Cross

Contact Configuration

SPST

Load Voltage Range

48 → 380V ac

Minimum Load Voltage

48 V ac

Height

61mm

Length

89.6mm

Series

DRA1-CX

Minimum Load Current

0.06 A

Depth

10mm

Off State Leakage Current

0.1 mA

Maximum Turn On Time

1/2 cycle

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Dimensions

89.6 x 10 x 61mm

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

DRA1-CXE380D5

Country of Origin

Mexico

Product details

DIN Rail Mounting - DRA1 CX Series

10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 Amps
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 79.25

€ 79.25 Each (ex VAT)

Sensata Crydom DRA1-CX Series Solid State Interface Relay, 32 V dc Control, 5 A rms Load, DIN Rail Mount

€ 79.25

€ 79.25 Each (ex VAT)

Sensata Crydom DRA1-CX Series Solid State Interface Relay, 32 V dc Control, 5 A rms Load, DIN Rail Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 79.25
5 - 9€ 76.48
10 - 24€ 73.61
25 - 49€ 70.60
50+€ 67.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Control Voltage

32 V dc

Maximum Load Current

5 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

530 V ac

Minimum Control Voltage

15 V dc

Control Voltage Range

15 → 32 V dc

Switching Type

Zero Cross

Contact Configuration

SPST

Load Voltage Range

48 → 380V ac

Minimum Load Voltage

48 V ac

Height

61mm

Length

89.6mm

Series

DRA1-CX

Minimum Load Current

0.06 A

Depth

10mm

Off State Leakage Current

0.1 mA

Maximum Turn On Time

1/2 cycle

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Dimensions

89.6 x 10 x 61mm

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

DRA1-CXE380D5

Country of Origin

Mexico

Product details

DIN Rail Mounting - DRA1 CX Series

10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 Amps
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more