Sensata Crydom Solid State Interface Relay, 32 V dc Control, 12 A Load, DIN Rail Mount

Technical documents
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
32 V dc
Maximum Load Current
12 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V dc
Minimum Control Voltage
4 V dc
Control Voltage Range
4 → 32 V dc
Switching Type
Zero Cross
Load Voltage Range
1 → 60V dc
Minimum Load Voltage
1 V dc
Terminal Type
Screw
Depth
18mm
Minimum Load Current
2.5 mA
Height
90.3mm
Length
83.7mm
Maximum Operating Temperature
+80°C
Dimensions
83.7 x 18 x 90.3mm
Off State Leakage Current
0.1 mA
Maximum Turn On Time
1/2 cycle
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Manufacturer Part No.
DR06D12
Country of Origin
Mexico
Product details
DIN Rail Mounting - SeriesOne DR SSRs
Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Approvals
UL, cUL, CE
Crydom Solid State Relay and Accessories
€ 103.49
€ 103.49 Each (ex VAT)
1
€ 103.49
€ 103.49 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 103.49 |
5 - 9 | € 99.85 |
10 - 24 | € 96.11 |
25 - 49 | € 92.22 |
50+ | € 88.13 |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
32 V dc
Maximum Load Current
12 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V dc
Minimum Control Voltage
4 V dc
Control Voltage Range
4 → 32 V dc
Switching Type
Zero Cross
Load Voltage Range
1 → 60V dc
Minimum Load Voltage
1 V dc
Terminal Type
Screw
Depth
18mm
Minimum Load Current
2.5 mA
Height
90.3mm
Length
83.7mm
Maximum Operating Temperature
+80°C
Dimensions
83.7 x 18 x 90.3mm
Off State Leakage Current
0.1 mA
Maximum Turn On Time
1/2 cycle
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Manufacturer Part No.
DR06D12
Country of Origin
Mexico
Product details
DIN Rail Mounting - SeriesOne DR SSRs
Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Approvals
UL, cUL, CE