Semtech SRDA3.3-4.TBT, Uni-Directional TVS Diode Array, 500W, 8-Pin SOIC

RS Stock No.: 691-0880Brand: SemtechManufacturers Part No.: SRDA3.3-4.TBT
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

15V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

8

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

1µA

Height

1.5mm

Length

5mm

Width

4mm

Product details

RailClamp®, Low Capacitance TVS Diode Array, SRDA Series

500 Watts Peak Pulse Power (tp = 8/20μs)
ESD protection to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Array of surge rated diodes with internal TVS Diode
Protects four I/O lines
Low capacitance (<15pF) for high-speed interfaces

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.44

€ 3.221 Each (In a Pack of 2) (ex VAT)

Semtech SRDA3.3-4.TBT, Uni-Directional TVS Diode Array, 500W, 8-Pin SOIC
Select packaging type

€ 6.44

€ 3.221 Each (In a Pack of 2) (ex VAT)

Semtech SRDA3.3-4.TBT, Uni-Directional TVS Diode Array, 500W, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

15V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

8

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

1µA

Height

1.5mm

Length

5mm

Width

4mm

Product details

RailClamp®, Low Capacitance TVS Diode Array, SRDA Series

500 Watts Peak Pulse Power (tp = 8/20μs)
ESD protection to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Array of surge rated diodes with internal TVS Diode
Protects four I/O lines
Low capacitance (<15pF) for high-speed interfaces

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more