Semikron Danfoss SKM75GB12F4 Half Bridge IGBT Transistor Module, 75 A 1200 V

RS Stock No.: 248-6711PBrand: SemikronManufacturers Part No.: SKM75GB12F4
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

2

Configuration

Half Bridge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Semikron Danfoss SKM75GB12F4 Half Bridge IGBT Transistor Module, 75 A 1200 V
Select packaging type

P.O.A.

Semikron Danfoss SKM75GB12F4 Half Bridge IGBT Transistor Module, 75 A 1200 V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

2

Configuration

Half Bridge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in