Semikron Danfoss Bridge Rectifier Module, 86A, 1600V, 4-Pin

RS Stock No.: 905-6229Brand: Semikron DanfossManufacturers Part No.: SKB 72/16
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Bridge Type

Single Phase

Peak Average Forward Current

86A

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Chassis Mount

Package Type

G 35

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

750A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

6mA

Dimensions

72 x 42 x 30mm

Length

72mm

Width

42mm

Height

30mm

Country of Origin

Italy

Product details

Bridge Rectifier Module with Screw Terminals, Semipont 3 Series

Isolated metal case with screw terminals
Easy chassis mounting

Approvals

UL recognized E63532

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 75.90

€ 75.90 Each (ex VAT)

Semikron Danfoss Bridge Rectifier Module, 86A, 1600V, 4-Pin

€ 75.90

€ 75.90 Each (ex VAT)

Semikron Danfoss Bridge Rectifier Module, 86A, 1600V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 75.90
2 - 4€ 74.66
5+€ 73.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Bridge Type

Single Phase

Peak Average Forward Current

86A

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Chassis Mount

Package Type

G 35

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

750A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

6mA

Dimensions

72 x 42 x 30mm

Length

72mm

Width

42mm

Height

30mm

Country of Origin

Italy

Product details

Bridge Rectifier Module with Screw Terminals, Semipont 3 Series

Isolated metal case with screw terminals
Easy chassis mounting

Approvals

UL recognized E63532

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in