Hazardous Product

Schutzinger, AWMG 7858, Straight Plug-In1 way Magnetic Connector, Nickel Plated Contact Female, Plug In Termination

RS Stock No.: 609-366Brand: SchutzingerManufacturers Part No.: RS AWMG 7858 Ni / 6.6. / RT
View all in Magnetic Connectors

Technical documents

Specifications

Contact Material

Nickel Plated

Series

AWMG 7858

Body Orientation

Straight

Gender

Female

Number Of Ways

1

Mounting Type

Plug-In

Termination Method

Plug In

Country of Origin

Germany

€ 23.43

€ 23.43 Each (ex VAT)

Schutzinger, AWMG 7858, Straight Plug-In1 way Magnetic Connector, Nickel Plated Contact Female, Plug In Termination

€ 23.43

€ 23.43 Each (ex VAT)

Schutzinger, AWMG 7858, Straight Plug-In1 way Magnetic Connector, Nickel Plated Contact Female, Plug In Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Contact Material

Nickel Plated

Series

AWMG 7858

Body Orientation

Straight

Gender

Female

Number Of Ways

1

Mounting Type

Plug-In

Termination Method

Plug In

Country of Origin

Germany