Schutzinger Crocodile Clip, Brass Contact, 6A, Black

RS Stock No.: 179-6723Brand: SchutzingerManufacturers Part No.: AK 7002 Sn / SW
brand-logo
View all in Crocodile Clips

Technical documents

Specifications

Current Rating

6A

Jaw Opening

6mm

Contact Material

Brass

Insulated

Yes

Colour

Black

Insulation Material

PS

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schutzinger Crocodile Clip, Brass Contact, 6A, Black

P.O.A.

Schutzinger Crocodile Clip, Brass Contact, 6A, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

6A

Jaw Opening

6mm

Contact Material

Brass

Insulated

Yes

Colour

Black

Insulation Material

PS

Country of Origin

Germany