Technical documents
Specifications
Brand
SchurterIEC Connector Type
C20
Mounting Type
Panel Mount
Gender
Male
Current Rating
16 A, 20A
Body Orientation
Straight
Termination Method
Quick Connect
Switch Type
2 Pole
Number of Fuses
None
Voltage Rating
250 V
Product details
EC11 Series
Schurter EC11 series C20 power entry modules come in two versions. They are both panel mount but the user has a choice of either screw-on or snap-in versions. The screw-on can be mounted and secured from the front and rear side whilst the snap-in is mounted from the front side only.
The EC11 series offer two functions, appliance inlet protection class I and II and a line switch for either 1 or 2 poles.
6.3 x 0.8mm quick connect terminals
Ultra-compact design
All single elements are already wired
Line switch non-illuminated or illuminated
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
€ 31.58
€ 31.58 Each (ex VAT)
1
€ 31.58
€ 31.58 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterIEC Connector Type
C20
Mounting Type
Panel Mount
Gender
Male
Current Rating
16 A, 20A
Body Orientation
Straight
Termination Method
Quick Connect
Switch Type
2 Pole
Number of Fuses
None
Voltage Rating
250 V
Product details
EC11 Series
Schurter EC11 series C20 power entry modules come in two versions. They are both panel mount but the user has a choice of either screw-on or snap-in versions. The screw-on can be mounted and secured from the front and rear side whilst the snap-in is mounted from the front side only.
The EC11 series offer two functions, appliance inlet protection class I and II and a line switch for either 1 or 2 poles.
6.3 x 0.8mm quick connect terminals
Ultra-compact design
All single elements are already wired
Line switch non-illuminated or illuminated
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950