Technical documents
Specifications
Brand
SchurterCurrent Rating
3.15A
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Ceramic
Breaking Capacity at Maximum Voltage Rating
35 A
Minimum Operating Temperature
-20°C
Series
SPT 3.6x10
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
Schurter SPT Fuses
Standard miniature fuse
PCB or THT mounting
Approvals
UL Recognised, VDE approved
Standards
IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14
€ 6.02
€ 0.602 Each (In a Pack of 10) (ex VAT)
Standard
10
€ 6.02
€ 0.602 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.602 | € 6.02 |
50 - 90 | € 0.578 | € 5.78 |
100 - 490 | € 0.531 | € 5.31 |
500+ | € 0.531 | € 5.31 |
Technical documents
Specifications
Brand
SchurterCurrent Rating
3.15A
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Ceramic
Breaking Capacity at Maximum Voltage Rating
35 A
Minimum Operating Temperature
-20°C
Series
SPT 3.6x10
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
Schurter SPT Fuses
Standard miniature fuse
PCB or THT mounting
Approvals
UL Recognised, VDE approved
Standards
IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14