Schurter 6.3A FF Ceramic Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 167-7588Brand: SchurterManufacturers Part No.: 7022.018
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

6.3A

Fuse Size

6.3 x 32mm

Fuse Speed

FF

Voltage Rating

380V ac

Body Material

Ceramic

Country of Origin

France

You may be interested in
RS PRO 6.3A FF Ceramic Cartridge Fuse, 6.3 x 32mm
€ 3.151Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Schurter 6.3A FF Ceramic Cartridge Fuse, 6.3 x 32mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

Schurter 6.3A FF Ceramic Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6.3A FF Ceramic Cartridge Fuse, 6.3 x 32mm
€ 3.151Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

6.3A

Fuse Size

6.3 x 32mm

Fuse Speed

FF

Voltage Rating

380V ac

Body Material

Ceramic

Country of Origin

France

You may be interested in
RS PRO 6.3A FF Ceramic Cartridge Fuse, 6.3 x 32mm
€ 3.151Each (In a Pack of 10) (ex VAT)