Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 870-1483Brand: SchurterManufacturers Part No.: 6200.21Distrelec Article No.: 30219013
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Distrelec Product Id

30219013

Country of Origin

Czech Republic

Product details

Schurter IEC Accessories

Professional of Schurter IEC accessories. Accessories include the cord retaining strain relief which is primarily designed to protect any accidental disconnections from the plug and fuse-holders for use with the 6200 series of power entry modules.

Screw on from front side

Stock information temporarily unavailable.

€ 4.34

€ 4.34 Each (ex VAT)

Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

€ 4.34

€ 4.34 Each (ex VAT)

Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Distrelec Product Id

30219013

Country of Origin

Czech Republic

Product details

Schurter IEC Accessories

Professional of Schurter IEC accessories. Accessories include the cord retaining strain relief which is primarily designed to protect any accidental disconnections from the plug and fuse-holders for use with the 6200 series of power entry modules.

Screw on from front side