Schurter C20 Snap-In IEC Connector Male, 20A, 250 V

RS Stock No.: 539-1979Brand: SchurterManufacturers Part No.: 4793.8000
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

20A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

China

Product details

EEC 22 male panel clip-on sockets, 4793 Series

Male snapfit panel sockets.
Available in Faston 6.3 x 0.8-mm terminal version.
C20 type connector.

Approvals

VDE, UL , CSA, IEC / EN 60230- 1/C20.

You may be interested in
Stock information temporarily unavailable.

€ 3.41

€ 3.41 Each (ex VAT)

Schurter C20 Snap-In IEC Connector Male, 20A, 250 V

€ 3.41

€ 3.41 Each (ex VAT)

Schurter C20 Snap-In IEC Connector Male, 20A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

20A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

China

Product details

EEC 22 male panel clip-on sockets, 4793 Series

Male snapfit panel sockets.
Available in Faston 6.3 x 0.8-mm terminal version.
C20 type connector.

Approvals

VDE, UL , CSA, IEC / EN 60230- 1/C20.

You may be interested in