Schurter C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 867-1710Brand: SchurterManufacturers Part No.: 4301.0503
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

2 Pole

Number of Fuses

2

Voltage Rating

250 V

Fuse Size

5 x 20mm

Country of Origin

Czech Republic

Product details

Schurter KEA Series Fused Inlet (C14)

Schurter KEA series IEC appliance inlets offer class 1 protection, and have an open slot to add a fuse holder (order separately) to suit 5 x 20 mm fuses. The KEA version is panel mounted available as a screw mount or snap-in version. The KEA series feature a V-Lock that ensures plug removal before fuse replacement.

Quick connect terminals: 4.8 x 0.8 mm
1 or 2 pole available

Chassis/PCB Plugs - Fused

You may be interested in
Stock information temporarily unavailable.

€ 7.62

€ 7.62 Each (ex VAT)

Schurter C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

€ 7.62

€ 7.62 Each (ex VAT)

Schurter C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

2 Pole

Number of Fuses

2

Voltage Rating

250 V

Fuse Size

5 x 20mm

Country of Origin

Czech Republic

Product details

Schurter KEA Series Fused Inlet (C14)

Schurter KEA series IEC appliance inlets offer class 1 protection, and have an open slot to add a fuse holder (order separately) to suit 5 x 20 mm fuses. The KEA version is panel mounted available as a screw mount or snap-in version. The KEA series feature a V-Lock that ensures plug removal before fuse replacement.

Quick connect terminals: 4.8 x 0.8 mm
1 or 2 pole available

Chassis/PCB Plugs - Fused

You may be interested in