Schurter MSS 22 Series Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPST - NO, 60V dc, IP67

RS Stock No.: 251-9179Brand: SchurterManufacturers Part No.: 3-126-764
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Series

MSS 22

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

60V dc

IP Rating

IP67

Push Button Material

Stainless Steel

Manufacturer Part No.

3-126-764

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 444.64

€ 444.64 1 Box of 10 (ex VAT)

Schurter MSS 22 Series Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPST - NO, 60V dc, IP67

€ 444.64

€ 444.64 1 Box of 10 (ex VAT)

Schurter MSS 22 Series Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPST - NO, 60V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Series

MSS 22

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

60V dc

IP Rating

IP67

Push Button Material

Stainless Steel

Manufacturer Part No.

3-126-764

Country of Origin

Switzerland