Schneider Electric ZB5 Series, Twist Release, Emergency Stop Push Button Head 40mm Diameter

Technical documents
Specifications
Brand
Schneider ElectricSeries
ZB5
Manufacturer k.i.m.
Schneider Electric
Cutout Diameter
22mm
Push Button Actuation
Twist Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Plastic
IP Rating
IP66, IP69, IP69K
Illuminated
Yes
Push Button Marking
Unmarked
Push Button Diameter
40mm
Better World Verification
Green Premium
Country of Origin
France
€ 40.77
€ 40.77 Each (ex VAT)
1
€ 40.77
€ 40.77 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
ZB5
Manufacturer k.i.m.
Schneider Electric
Cutout Diameter
22mm
Push Button Actuation
Twist Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Plastic
IP Rating
IP66, IP69, IP69K
Illuminated
Yes
Push Button Marking
Unmarked
Push Button Diameter
40mm
Better World Verification
Green Premium
Country of Origin
France