Schneider Electric Harmony XB5 Series Blue Illuminated Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 422-8410Brand: Schneider ElectricManufacturers Part No.: ZB5AW363Distrelec Article No.: 13512249
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.42

€ 13.42 Each (ex VAT)

Schneider Electric Harmony XB5 Series Blue Illuminated Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

€ 13.42

€ 13.42 Each (ex VAT)

Schneider Electric Harmony XB5 Series Blue Illuminated Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more