Schneider Electric Clear Pilot Light Head, 22mm Cutout Harmony XB5 Series

RS Stock No.: 179-9497Brand: Schneider ElectricManufacturers Part No.: ZB5AV07
brand-logo
View all in Pilot Light Heads

Technical documents

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Pilot Light Colour

Clear

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66, IP67, IP69K

Mounting Type

Panel Mount

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

€ 6.60

€ 6.60 Each (ex VAT)

Schneider Electric Clear Pilot Light Head, 22mm Cutout Harmony XB5 Series

€ 6.60

€ 6.60 Each (ex VAT)

Schneider Electric Clear Pilot Light Head, 22mm Cutout Harmony XB5 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Pilot Light Colour

Clear

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66, IP67, IP69K

Mounting Type

Panel Mount

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France