Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Verification
Green Premium
Illuminated
No
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Country of Origin
France
Product details
Pushbutton Head - Flush / Booted Flush / Projecting
Suitable for Harmony XB5 plastic bodies
Approvals
UL, CSA
Standards
IEC, JIS
€ 13.02
€ 13.02 Each (ex VAT)
1
€ 13.02
€ 13.02 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Verification
Green Premium
Illuminated
No
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Country of Origin
France
Product details
Pushbutton Head - Flush / Booted Flush / Projecting
Suitable for Harmony XB5 plastic bodies
Approvals
UL, CSA
Standards
IEC, JIS