Schneider Electric Selector Switch - (1NO+1NC), Illuminated 2 Positions

RS Stock No.: 211-8464Brand: Schneider ElectricManufacturers Part No.: XB5AK123G5
brand-logo
View all in Selector Switches

Technical documents

Specifications

Number of Positions

2

Contact Configuration

1NO+1NC

IP Rating

IP66

Maximum Current

10A

Series

XB5

Illuminated

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

€ 65.25

€ 65.25 Each (ex VAT)

Schneider Electric Selector Switch - (1NO+1NC), Illuminated 2 Positions

€ 65.25

€ 65.25 Each (ex VAT)

Schneider Electric Selector Switch - (1NO+1NC), Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Positions

2

Contact Configuration

1NO+1NC

IP Rating

IP66

Maximum Current

10A

Series

XB5

Illuminated

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France