Technical documents
Specifications
Brand
Schneider ElectricConnection
G 1/2
Maximum Working Pressure
255.1 kPa
Body Material
Brass
Connection Gender
Male
Thread Size
G 1/2in
Country of Origin
Italy
€ 54.55
€ 54.55 Each (ex VAT)
Schneider Electric Brass Globe Valve VZ208E-15BP05, G 1/2 255.1 kPa
1
€ 54.55
€ 54.55 Each (ex VAT)
Schneider Electric Brass Globe Valve VZ208E-15BP05, G 1/2 255.1 kPa
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricConnection
G 1/2
Maximum Working Pressure
255.1 kPa
Body Material
Brass
Connection Gender
Male
Thread Size
G 1/2in
Country of Origin
Italy