Technical documents
Specifications
Brand
Schneider ElectricConnection
1/2 in Rp Female
Maximum Working Pressure
399.9 kPa
Body Material
Bronze
Connection Gender
Female
Thread Size
Rp 1/2in
Country of Origin
United States
€ 359.99
€ 359.99 Each (ex VAT)
Schneider Electric Bronze Globe Valve VG310R-15B05, 1/2 in Rp Female 399.9 kPa
1
€ 359.99
€ 359.99 Each (ex VAT)
Schneider Electric Bronze Globe Valve VG310R-15B05, 1/2 in Rp Female 399.9 kPa
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricConnection
1/2 in Rp Female
Maximum Working Pressure
399.9 kPa
Body Material
Bronze
Connection Gender
Female
Thread Size
Rp 1/2in
Country of Origin
United States