Schneider Electric Cast Iron Butterfly Valve VF208W-100NZ, 100mm

RS Stock No.: 446-214Brand: Schneider ElectricManufacturers Part No.: VF208W-100NZ
brand-logo
View all in Butterfly Valves

Technical documents

Specifications

Connection

100 mm Flange

Body Material

Cast Iron

Disc Material

Stainless Steel

Pressure Rating

3.03bar

Connection Size

100mm

Country of Origin

Germany

€ 689.79

€ 689.79 Each (ex VAT)

Schneider Electric Cast Iron Butterfly Valve VF208W-100NZ, 100mm

€ 689.79

€ 689.79 Each (ex VAT)

Schneider Electric Cast Iron Butterfly Valve VF208W-100NZ, 100mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Connection

100 mm Flange

Body Material

Cast Iron

Disc Material

Stainless Steel

Pressure Rating

3.03bar

Connection Size

100mm

Country of Origin

Germany