Technical documents
Specifications
Brand
Schneider ElectricConnector Type
RJ45
Number Of Outlets
8
Width
71mm
Height
71mm
Colour
Blue
Mounting Type
Flush Mount
Country of Origin
Denmark
Stock information temporarily unavailable.
€ 39.26
€ 39.26 Each (ex VAT)
RJ45 Blue 8 Outlet Socket, Flush Mount
1
€ 39.26
€ 39.26 Each (ex VAT)
RJ45 Blue 8 Outlet Socket, Flush Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 39.26 |
10+ | € 36.71 |
Technical documents
Specifications
Brand
Schneider ElectricConnector Type
RJ45
Number Of Outlets
8
Width
71mm
Height
71mm
Colour
Blue
Mounting Type
Flush Mount
Country of Origin
Denmark