Technical documents
Specifications
Brand
Schneider ElectricMonitoring Application
Phase
Contact Configuration
SPDT
Phase Sensitivity
Phase Asymmetry, Phase Failure, Phase Sequence
Time Delay
0.5s
Height
78mm
Length
80mm
Operating Temperature Range
-20 → +65°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+65°C
Dimensions
80 x 22.5 x 78mm
You may be interested in
Schneider Electric Phase Monitoring Relay, 3 Phase, SPDT, 183 → 528V ac, DIN RailBrand: Schneider Electric
€ 241.56Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Phase Monitoring Relay, SPDT
1
P.O.A.
Schneider Electric Phase Monitoring Relay, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Phase Monitoring Relay, 3 Phase, SPDT, 183 → 528V ac, DIN RailBrand: Schneider Electric
€ 241.56Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricMonitoring Application
Phase
Contact Configuration
SPDT
Phase Sensitivity
Phase Asymmetry, Phase Failure, Phase Sequence
Time Delay
0.5s
Height
78mm
Length
80mm
Operating Temperature Range
-20 → +65°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+65°C
Dimensions
80 x 22.5 x 78mm
You may be interested in
Schneider Electric Phase Monitoring Relay, 3 Phase, SPDT, 183 → 528V ac, DIN RailBrand: Schneider Electric
€ 241.56Each (ex VAT)