Schneider Electric Time Delay Relay, 24 → 240V ac, 40 s → 1h, 1-Function

RS Stock No.: 742-3873Brand: Schneider ElectricManufacturers Part No.: RE9RA51MW7
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

24 → 240V ac

Time Range

40 s → 1h

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Terminal Type

Screw

Power Supply

External

Time Delay

≥100ms

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Time Delay Relay, 24 → 240V ac, 40 s → 1h, 1-Function

P.O.A.

Schneider Electric Time Delay Relay, 24 → 240V ac, 40 s → 1h, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Supply Voltage

24 → 240V ac

Time Range

40 s → 1h

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Terminal Type

Screw

Power Supply

External

Time Delay

≥100ms

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more