Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 0.1 s → 100h,

RS Stock No.: 791-2708Brand: Schneider ElectricManufacturers Part No.: RE17LAMWDistrelec Article No.: 30112067
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 100h

Number of Timer Functions

Single

Contact Configuration

Solid State

Time Increment

Hours, Minutes, Seconds

Maximum Current

20A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Width

17.5mm

Minimum Voltage

24V ac/dc

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Length

90mm

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

72mm

Minimum Current

0.7A

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Product details

Schneider Electric Zelio RE17L Timing Relay Series

A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems they can be mounted on DIN rails or directly. Enabling the set up of simple automation cycles using wired logic, these timers can also be used to compliment the functions of PLCs. Making it possible to have several output circuits this ranges relay outputs also provide complete isolation between the supply circuit and the output. Featuring a diagnostic button which assists with commissioning and troubleshooting these relays are also energy efficient and reliable with a wide choice of outputs (either screw or spring connection terminals).

Features and Benefits:

• LED state indicator
• Simple, fast and easy to set up
• Flexible, Compact and high performing
• Relay or Solid-state output
• Module DIN rail mount, miniature plug-in and panel mount
• Single or Multiple function
• Power supply voltage range from 24 to 240 V
• Selector switch on front panel

Protection ratings & Safety features:

• Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
• IP50 (front panel) conforming to IEC 60529
• IP40 (housing) conforming to IEC 60529
• IP20 (terminal block) conforming to IEC 60529
• Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
• Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6

Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:

• Lighting circuits
• Motor start control
• Sensitive equipment
• Safety control
• Conveyor belt sequence delay
• Machines, single machine and automation
• Buildings, door locks and roller shutters
• Water segment such as pumping and irrigation
• HVAC, fans and water systems

Stock information temporarily unavailable.

€ 73.84

€ 73.84 Each (ex VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 0.1 s → 100h,

€ 73.84

€ 73.84 Each (ex VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 0.1 s → 100h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 100h

Number of Timer Functions

Single

Contact Configuration

Solid State

Time Increment

Hours, Minutes, Seconds

Maximum Current

20A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Width

17.5mm

Minimum Voltage

24V ac/dc

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Length

90mm

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

72mm

Minimum Current

0.7A

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Product details

Schneider Electric Zelio RE17L Timing Relay Series

A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems they can be mounted on DIN rails or directly. Enabling the set up of simple automation cycles using wired logic, these timers can also be used to compliment the functions of PLCs. Making it possible to have several output circuits this ranges relay outputs also provide complete isolation between the supply circuit and the output. Featuring a diagnostic button which assists with commissioning and troubleshooting these relays are also energy efficient and reliable with a wide choice of outputs (either screw or spring connection terminals).

Features and Benefits:

• LED state indicator
• Simple, fast and easy to set up
• Flexible, Compact and high performing
• Relay or Solid-state output
• Module DIN rail mount, miniature plug-in and panel mount
• Single or Multiple function
• Power supply voltage range from 24 to 240 V
• Selector switch on front panel

Protection ratings & Safety features:

• Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
• IP50 (front panel) conforming to IEC 60529
• IP40 (housing) conforming to IEC 60529
• IP20 (terminal block) conforming to IEC 60529
• Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
• Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6

Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:

• Lighting circuits
• Motor start control
• Sensitive equipment
• Safety control
• Conveyor belt sequence delay
• Machines, single machine and automation
• Buildings, door locks and roller shutters
• Water segment such as pumping and irrigation
• HVAC, fans and water systems