Schneider Electric White 1 Gang Cover

RS Stock No.: 272-7548Brand: Schneider ElectricManufacturers Part No.: NU986618
brand-logo
View all in Light Switch Covers

Technical documents

Specifications

Light Switch Type

Rocker Light Switch

Colour

White

Material

Thermoplastic

Number of Gangs

1

Series

Unica

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Spain

Stock information temporarily unavailable.

€ 3.73

€ 3.73 Each (ex VAT)

Schneider Electric White 1 Gang Cover

€ 3.73

€ 3.73 Each (ex VAT)

Schneider Electric White 1 Gang Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Light Switch Type

Rocker Light Switch

Colour

White

Material

Thermoplastic

Number of Gangs

1

Series

Unica

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Spain