Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Canopies, 200mm W, 23mm H, 400mm L For Use With 3D

RS Stock No.: 701-8279Brand: Schneider ElectricManufacturers Part No.: NSYTJ4020
brand-logo
View all in Enclosure Canopies

Technical documents

Specifications

Series

PanelSeT Accessoires

Width

200mm

Height

23mm

Length

400mm

Material

Steel

Colour

Grey

For Use With

3D Enclosure

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Wall Box Rain Canopy

Rear Sloping design ensures liquid and dust is deflected away from the door aperture when opened
Prevents Dust and debris build up on the upper door seal
Durable RAL 7035 light grey textured polyester powder coated finish

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 95.23

€ 95.23 Each (ex VAT)

Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Canopies, 200mm W, 23mm H, 400mm L For Use With 3D

€ 95.23

€ 95.23 Each (ex VAT)

Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Canopies, 200mm W, 23mm H, 400mm L For Use With 3D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Series

PanelSeT Accessoires

Width

200mm

Height

23mm

Length

400mm

Material

Steel

Colour

Grey

For Use With

3D Enclosure

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Wall Box Rain Canopy

Rear Sloping design ensures liquid and dust is deflected away from the door aperture when opened
Prevents Dust and debris build up on the upper door seal
Durable RAL 7035 light grey textured polyester powder coated finish

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more