Technical documents
Specifications
Brand
Schneider ElectricBody Material
Steel
External Length
400 mm
External Height
1600 mm
External Width
600 mm
External Dimensions
1600 x 600 x 400mm
Range
Spacial
IP Rating
IP55
Series
PanelSeT SM
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Spain
€ 1,126.22
€ 1,126.22 Each (ex VAT)
Schneider Electric PanelSeT SM Series Steel Enclosure, IP55, 1600 x 600 x 400mm
1
€ 1,126.22
€ 1,126.22 Each (ex VAT)
Schneider Electric PanelSeT SM Series Steel Enclosure, IP55, 1600 x 600 x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricBody Material
Steel
External Length
400 mm
External Height
1600 mm
External Width
600 mm
External Dimensions
1600 x 600 x 400mm
Range
Spacial
IP Rating
IP55
Series
PanelSeT SM
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Spain