Schneider Electric Earthing Strap Copper 2 → 5mm Diameter, 6 → 16mm² Wire Range

RS Stock No.: 589-972Brand: Schneider ElectricManufacturers Part No.: NSYRBL21656M
brand-logo
View all in Earthing Straps

Technical documents

Specifications

Material

Copper

Minimum Wire CSA

6mm²

Maximum Wire CSA

16mm²

Minimum Diameter

2mm

Maximum Diameter

5mm

Wire CSA Range

6 → 16mm²

Diameter Range

2 → 5mm

Series

PanelSeT

Country of Origin

France

€ 65.02

€ 6.502 Each (In a Pack of 10) (ex VAT)

Schneider Electric Earthing Strap Copper 2 → 5mm Diameter, 6 → 16mm² Wire Range

€ 65.02

€ 6.502 Each (In a Pack of 10) (ex VAT)

Schneider Electric Earthing Strap Copper 2 → 5mm Diameter, 6 → 16mm² Wire Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Material

Copper

Minimum Wire CSA

6mm²

Maximum Wire CSA

16mm²

Minimum Diameter

2mm

Maximum Diameter

5mm

Wire CSA Range

6 → 16mm²

Diameter Range

2 → 5mm

Series

PanelSeT

Country of Origin

France