Schneider Electric Thalassa PLM Series Polyester Wall Box, IP66, Viewing Window, 747 mm x 536 mm x 300mm

RS Stock No.: 123-0661Brand: Schneider ElectricManufacturers Part No.: NSYPLM75TG
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

747 mm

External Width

536 mm

External Depth

300mm

Body Material

Polyester

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Grey

Series

Thalassa PLM

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Application

Industrial

External Mounting Type

Bracket

For Protection Of

Instrumentation

Special Features

Flame Resistant

Standards Met

REACH Complaint, RoHS

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Panel

Product details

Schneider Electric Thalassa PLM Wall Boxes

A range of robust glass-fibre reinforced, corrosion resistant polyester wall mounting enclosures. Designed for indoor or outdoor use being both UV stable and resistant to the principle chemicals and atmospheric agents.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm
• Self-extinguishing provides you with the added safety regarding fire protection
• No electrical contact risk
• Can be used in a large temperature range
• Halogen free
• Lightweight
• Easy to install

Typical Applications

The range of Thalassa PLM enclosures are suitable for using within electrical distribution and control applications and for automation, measurement, distribution and protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 538.88

€ 538.88 Each (ex VAT)

Schneider Electric Thalassa PLM Series Polyester Wall Box, IP66, Viewing Window, 747 mm x 536 mm x 300mm

€ 538.88

€ 538.88 Each (ex VAT)

Schneider Electric Thalassa PLM Series Polyester Wall Box, IP66, Viewing Window, 747 mm x 536 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

External Height

747 mm

External Width

536 mm

External Depth

300mm

Body Material

Polyester

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Grey

Series

Thalassa PLM

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Application

Industrial

External Mounting Type

Bracket

For Protection Of

Instrumentation

Special Features

Flame Resistant

Standards Met

REACH Complaint, RoHS

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Panel

Product details

Schneider Electric Thalassa PLM Wall Boxes

A range of robust glass-fibre reinforced, corrosion resistant polyester wall mounting enclosures. Designed for indoor or outdoor use being both UV stable and resistant to the principle chemicals and atmospheric agents.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm
• Self-extinguishing provides you with the added safety regarding fire protection
• No electrical contact risk
• Can be used in a large temperature range
• Halogen free
• Lightweight
• Easy to install

Typical Applications

The range of Thalassa PLM enclosures are suitable for using within electrical distribution and control applications and for automation, measurement, distribution and protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more