Technical documents
Specifications
Brand
Schneider ElectricProduct Type
Modular Distribution Chassis
Series
NSY
Number of Cutouts
2
Number of Modules
24
Width
260mm
Height
380mm
RAL Code
RAL 7035
For Use With
Enclosure
Country of Origin
Spain
Stock information temporarily unavailable.
€ 188.22
€ 188.22 Each (ex VAT)
Schneider Electric NSY Series RAL 7035 Modular Distribution Chassis, 380mm H, 260mm W For Use With Enclosure
1
€ 188.22
€ 188.22 Each (ex VAT)
Schneider Electric NSY Series RAL 7035 Modular Distribution Chassis, 380mm H, 260mm W For Use With Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricProduct Type
Modular Distribution Chassis
Series
NSY
Number of Cutouts
2
Number of Modules
24
Width
260mm
Height
380mm
RAL Code
RAL 7035
For Use With
Enclosure
Country of Origin
Spain