Schneider Electric Sensor

RS Stock No.: 357-509Brand: Schneider ElectricManufacturers Part No.: MTN663596
brand-logo
View all in Multi Function Sensors

Technical documents

Specifications

Device Type

Sensor

Mounting Type

Surface Mount

Height

35mm

Length

58mm

Country of Origin

Latvia

Stock information temporarily unavailable.

€ 503.60

€ 503.60 Each (ex VAT)

Schneider Electric Sensor

€ 503.60

€ 503.60 Each (ex VAT)

Schneider Electric Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Sensor

Mounting Type

Surface Mount

Height

35mm

Length

58mm

Country of Origin

Latvia