SAT, TV Aluminum Color Female Socket, Flush Mount

RS Stock No.: 358-314Brand: Schneider ElectricManufacturers Part No.: MTN299460
brand-logo
View all in Aerial Sockets

Technical documents

Specifications

Connector Type

SAT, TV

Gender

Female

Colour

Aluminum Color

Mounting Type

Flush Mount

Country of Origin

Germany

Stock information temporarily unavailable.

€ 232.93

€ 232.93 Each (ex VAT)

SAT, TV Aluminum Color Female Socket, Flush Mount

€ 232.93

€ 232.93 Each (ex VAT)

SAT, TV Aluminum Color Female Socket, Flush Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector Type

SAT, TV

Gender

Female

Colour

Aluminum Color

Mounting Type

Flush Mount

Country of Origin

Germany