Technical documents
Specifications
Brand
Schneider ElectricReturn Type
Spring Return
Maximum Damper Area
2m²
For Use With
Ventilation System
Power Consumption
6W
Control Type
On/Off Switch
Supply Voltage
110 → 240 V
Motor Torque
1Nm
Series
BMS
Country of Origin
Switzerland
€ 546.30
€ 546.30 Each (ex VAT)
Schneider Electric On/Off Switch Damper Actuator, 1Nm, 110 → 240 V
1
€ 546.30
€ 546.30 Each (ex VAT)
Schneider Electric On/Off Switch Damper Actuator, 1Nm, 110 → 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricReturn Type
Spring Return
Maximum Damper Area
2m²
For Use With
Ventilation System
Power Consumption
6W
Control Type
On/Off Switch
Supply Voltage
110 → 240 V
Motor Torque
1Nm
Series
BMS
Country of Origin
Switzerland