Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
63A
Rated AC Voltage
230 → 240V
Range
Multi 9
Series
M9
Country of Origin
France
Stock information temporarily unavailable.
€ 530.87
€ 530.87 Each (ex VAT)
Schneider Electric Multi 9 M9 MCB, 2P, 63A, 230 → 240V AC
1
€ 530.87
€ 530.87 Each (ex VAT)
Schneider Electric Multi 9 M9 MCB, 2P, 63A, 230 → 240V AC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
63A
Rated AC Voltage
230 → 240V
Range
Multi 9
Series
M9
Country of Origin
France