Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 70 kA, Clip-On

RS Stock No.: 178-7826Brand: Schneider ElectricManufacturers Part No.: LV426575
brand-logo
View all in MCCBs

Technical documents

Specifications

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

108mm

Width

137mm

Depth

80mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Break Time

Time Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 742.31

€ 742.31 Each (ex VAT)

Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 70 kA, Clip-On

€ 742.31

€ 742.31 Each (ex VAT)

Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 70 kA, Clip-On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

108mm

Width

137mm

Depth

80mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Break Time

Time Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more