Schneider Electric DOL Starter, DOL, 0.06 kW, 575 V ac, IP657

RS Stock No.: 609-3890Brand: Schneider ElectricManufacturers Part No.: LG1K065M7
brand-logo
View all in Motor Starters

Technical documents

Specifications

Power Rating

0.06 kW

Motor Starter Type

DOL

Voltage Rating

575 V ac

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Overall Depth

165mm

Series

LG1

Country of Origin

France

Product details

Enclosed Motor Starters

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric DOL Starter, DOL, 0.06 kW, 575 V ac, IP657

P.O.A.

Schneider Electric DOL Starter, DOL, 0.06 kW, 575 V ac, IP657
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Power Rating

0.06 kW

Motor Starter Type

DOL

Voltage Rating

575 V ac

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Overall Depth

165mm

Series

LG1

Country of Origin

France

Product details

Enclosed Motor Starters

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more